2A at 100-240VAC Din Rail SSR 200-220 VAC Control
Checking distributor stock and pricing after the page loads.
Omron G3F-202SN-VDAC200/220 technical specifications.
| Load Current | 2A |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.