Solid State Relays - Industrial Mount SOLID STATE RELAY
Checking distributor stock and pricing after the page loads.
Omron G3F-202SNAC100/110 technical specifications.
| Height | 36.5mm |
| Length | 28mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3F |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.