Checking distributor stock and pricing after the page loads.
Omron G3F-203SLN-VDDC24 technical specifications.
| Package/Case | Module |
| Load Current | 3A |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.