The Omron G3F-203SNDC5-24 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It can handle a maximum supply voltage of 240V AC and a minimum supply voltage of 100V AC. The relay features a socketable mount and a SPST throw configuration. It is available in a bulk packaging quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3F-203SNDC5-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3F-203SNDC5-24 technical specifications.
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3F |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3F-203SNDC5-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.