Omron G3FD-102SNAC200/220 technical specifications.
| Package/Case | 200 |
| Load Current | 2A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3FD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3FD-102SNAC200/220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.