Solid State Relays - Industrial Mount Solid State Relay
Checking distributor stock and pricing after the page loads.
Omron G3FD-X03S-VDDC4-24 technical specifications.
| Load Current | 3A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3FD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.