Omron G3FD102SNDC524 technical specifications.
| Load Current | 2A |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3FD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3FD102SNDC524 to view detailed technical specifications.
No datasheet is available for this part.
