RELAY SSR 100V 2A 100/110VAC
Checking distributor stock and pricing after the page loads.
Omron G3FD102SNVDAC100110 technical specifications.
| Package/Case | 100 |
| Load Current | 2A |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.