Omron G3FDX03SNDC524 technical specifications.
| Input Type | DC |
| Load Current | 3A |
| Max Output Current | 3A |
| Max Output Voltage | 48V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3FD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3FDX03SNDC524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.