Solid State Relay 24V DC-IN 2.5A 240V AC-OUT 6-Pin
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 24V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 2.5A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |