The Omron G3HD-202SN-VD is a solid state relay with a maximum input voltage of 28.8V DC and an input type of DC. It features a maximum output voltage of 240V AC and a maximum output current of 2.5A. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 100uA. It operates within a temperature range of -30 to 80 degrees Celsius and has a 6-pin configuration.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 28.8V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 240V |
| Maximum Output Current | 2.5A |
| Input Type | DC |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |