Solid State Relays - Industrial Mount Solid State Relay
Checking distributor stock and pricing after the page loads.
| Input Current | 25mA |
| Load Current | 2.5A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3HD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |