Solid State Relays - Industrial Mount Solid State Relay
Checking distributor stock and pricing after the page loads.
| Depth | 36.5mm |
| Height | 28mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 21.5mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 48V |
| Mount | Socketable, Plug-In, Through Hole |
| Mounting Style | SOCKET |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3HD |
| Termination | Plug |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.5ms |
| RoHS | Compliant |