Omron G3J-211BLDC12-24 technical specifications.
| Load Current | 11.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3J |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3J-211BLDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.