
SSR RELAY SPST-NO 11.1A 180-264V
Checking distributor stock and pricing after the page loads.
Omron G3J-S211BLDC12-24 technical specifications.
| Load Current | 11.1A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3J-S |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.