Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
G3J-T205BL-CDC12-24
Datasheet
Omron
G3J-T205BL-CDC12-24
Volume Production
SSR RELAY SPST-NO 4.8A 180-264V
Electromechanical
Relays
Electromechanical
Relays
Solid State Relays (SSR)
AC & DC Output
SSR RELAY SPST-NO 4.8A 180-264V
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Input Current
10mA
Load Current
4.8A
Mount
DIN Rail
Package Quantity
1
Packaging
Bulk
Series
G3J-T
Termination
Screw
Throw Configuration
SPST
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account