
SSR RELAY SPST-NO 2.4A 180-440V
Checking distributor stock and pricing after the page loads.
Omron G3J-T403BLDC12-24 technical specifications.
| Input Current | 10mA |
| Load Current | 2.4A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3J-T |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
