The Omron G3M-102PL-US-4DC5 is a solid state relay with a maximum output voltage of 132V and a maximum output current of 2A. It has a SPST throw configuration and is mounted through a hole. The relay is packaged in a SIP package with a height of 20mm and a length of 40mm. It is available in a lead-free version and is not RoHS compliant.
Omron G3M-102PL-US-4DC5 technical specifications.
| Package/Case | SIP |
| Height | 20mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 40mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 132V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.