The Omron G3M-202P-UTU-4-DC12 is a solid state relay with a maximum input voltage of 14.4V and a maximum output voltage of 264V. It features a maximum output current of 2A and an I/O isolation voltage of 2000V. This relay is designed for use with DC input and has an AC output type. The operating temperature range is from -30°C to 80°C, and it is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Omron G3M-202P-UTU-4-DC12 technical specifications.
| Maximum Input Voltage | 14.4V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.