The Omron G3M-202P-UTU-4-DC24 is a 24V DC triac solid state relay with a maximum output current of 2A. It features a SIP module package with 4 pins and operates over a temperature range of -30 to 80°C. The device has a high I/O isolation voltage of 2000V and a maximum input voltage of 28.8V. It is suitable for use in applications requiring AC output.
Checking distributor stock and pricing after the page loads.
Omron G3M-202P-UTU-4-DC24 technical specifications.
| Maximum Input Voltage | 28.8V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.