Solid State Relay 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Omron G3M-202PL-UTU-DC12 technical specifications.
| Maximum Input Voltage | 14.4V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.