The Omron G3M-203P-UTU-1-4 DC12 is a solid state relay with a maximum input voltage of 14.4V and maximum output current of 3A. It features a 1-Form-A circuit arrangement and is packaged in a 4-pin SIP module with a maximum seated plane height of 20mm. The relay operates over a temperature range of -30°C to 80°C and has an I/O isolation voltage of 2500V. It is suitable for through hole mounting and is designed for use in DC input applications.
Omron G3M-203P-UTU-1-4 DC12 technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | SIP Module |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 40(Max) |
| Package Width (mm) | 9(Max) |
| Package Height (mm) | 20(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 14.4V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 9.33ms |
| Maximum Turn-On Time | 9.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1500uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omron G3M-203P-UTU-1-4 DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.