
Solid State Relay (SSR) for AC and DC output, featuring PCB mounting with solder termination. This SPST relay offers a 3A load current rating and a maximum output voltage of 264VAC. It operates with a DC input voltage and provides 2.5kV isolation. Approvals include UL and CSA, with a temperature range of -30°C to 80°C.
Omron G3M-203PDC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Current Rating | 3A |
| Depth | 9mm |
| Height | 20mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 40mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 75V |
| Max Voltage Rating (AC) | 264V |
| Mount | Through Hole, PCB |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | G3M |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 240V |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G3M-203PDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
