
Solid State Relay 6V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
Omron G3M-203PL-4 DC5 technical specifications.
| Package/Case | SIP |
| Height | 20mm |
| Length | 40mm |
| Load Current | 3A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.