Solid State Relays - PCB Mount ULCSATUV reinfcase 3A SSRPCB
Checking distributor stock and pricing after the page loads.
Omron G3M-203PL-UTU-1DC24 technical specifications.
| Package/Case | SIP |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.