The Omron G3M-203PL-UTU-4-DC5 is a solid state relay with a maximum input voltage of 6V DC and a maximum output voltage of 264V AC. It features 2500V I/O isolation and a maximum output current of 3A. The relay operates over a temperature range of -30°C to 80°C and is available in a 4-pin SIP module package.
Omron G3M-203PL-UTU-4-DC5 technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.