Omron G3M-205PDC5 technical specifications.
| Package/Case | SIP |
| Height | 25mm |
| Length | 40mm |
| Load Current | 5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3M-205PDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
