
The Omron G3M-205PL-4DC12 is a solid state relay with a SPST throw configuration and a load current of 5A. It has a package case of SIP and a mounting style of through hole. The relay is not RoHS compliant and is packaged in bulk. It measures 25mm in height, 40mm in length, and 7.6mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 25mm |
| Length | 40mm |
| Load Current | 5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Not Compliant |
