SSR RELAY SPST-NO 3A 75-264V
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 20mm |
| Length | 40mm |
| Load Current | 3A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |