The G3MB-202P DC24 is a solid state relay with a DC input voltage of up to 28.8V and an AC output voltage of up to 264V. It features a maximum input current of 20mA and a maximum output current of 2A. The device has a minimum operating temperature of -30°C and a maximum operating temperature of 80°C. The G3MB-202P DC24 is isolated with a voltage of 2500V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Omron G3MB-202P DC24 technical specifications.
| Maximum Input Voltage | 28.8V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.