
Solid State Relays - PCB Mount SOLID STATE RELAY
Checking distributor stock and pricing after the page loads.
Omron G3MB-202PL-4DC24 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | G3MB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.