
Relay SSR 28.8V DC-IN 2A 132V AC-OUT
Checking distributor stock and pricing after the page loads.
Omron G3MB102PLUTUDC24 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 132V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.