Sign in to ask questions about the Omron G3MC-101P-VDDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3MC-101P-VDDC12 technical specifications.
| Package/Case | SIP |
| Height | 13.5mm |
| Length | 24.5mm |
| Load Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC-101P-VDDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
