
SSR RELAY SPST-NO 1A 75-132V
Checking distributor stock and pricing after the page loads.
Omron G3MC-101P-VDDC5 technical specifications.
| Package/Case | SIP |
| Height | 13.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.5mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 132V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
