
This Omron solid state relay has a current rating of 1A and a maximum output voltage of 132V. It operates within a temperature range of -30°C to 80°C and features a 2.5kV isolation voltage. The relay is packaged in a SIP case and is suitable for PCB or through-hole mounting. It meets the approval standards of UL, CSA, and VDE.
Omron G3MC-101PDC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Current Rating | 1A |
| Depth | 4.5mm |
| Height | 13.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 132V |
| Mount | PCB, Through Hole |
| Output Current | 1A |
| Radiation Hardening | No |
| Termination | Solder |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC-101PDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
