
The Omron G3MC-201PDC12 is a solid state relay with a maximum output voltage of 264V and a maximum output current of 1A. It has a package type of SIP and is mounted through a hole. The relay operates within a temperature range of -30°C to 80°C and features an isolation voltage of 2.5kV. It is lead free and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Omron G3MC-201PDC12 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Output Current | 1A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
