
SSR RELAY SPST-NO 1A 75-264V
Checking distributor stock and pricing after the page loads.
Omron G3MC-201PL-VDDC24 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Length | 24.5mm |
| Load Current | 1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.