
General purpose solid-state relay (SSR) with 1A load current rating and 5V DC control voltage. Features 100-240V AC output voltage rating, 2.5kV isolation voltage, and SPST throw configuration. Designed for PCB mounting with solder termination and a SIP package. Operates within a temperature range of -30°C to 80°C. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Omron G3MC-201PLDC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Current Rating | 1A |
| Depth | 4.5mm |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | Through Hole, PCB |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | G3MC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 240V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
