
The Omron G3MC-202P-VD-1DC5 is a solid state relay with a SPST throw configuration and a load current of 2A. It has a package quantity of one and is packaged in bulk. The relay is available in a SIP package with dimensions of 20.5mm in height, 24.5mm in length, and 4.5mm in width. It is designed for through hole mounting.
Omron G3MC-202P-VD-1DC5 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Length | 24.5mm |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC-202P-VD-1DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
