
The Omron G3MC-202P-VDDC12 is a solid state relay with a maximum output voltage of 264V and a maximum output current of 2A. It has a throw configuration of SPST and is available in a SIP package with a height of 20.5mm, length of 24.5mm, and width of 4.5mm. The relay is designed for through hole mounting and has a load current of 2A. It is suitable for use in a variety of applications, including those with DC input. The relay is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Omron G3MC-202P-VDDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3MC-202P-VDDC12 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Input Type | DC |
| Length | 24.5mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC-202P-VDDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
