Solid State Relays - PCB Mount Phototriac 2A 24V VDE Zero Cross
Checking distributor stock and pricing after the page loads.
Omron G3MC-202P-VDDC24 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Input Type | DC |
| Length | 24.5mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
