
Miniature Solid State Relay (SSR) with 2A load current and 264V maximum output voltage. Features DC input, SPST throw configuration, and 2.5kV isolation voltage. Designed for PCB mounting with through-hole termination, measuring 24.5mm length, 4.5mm depth, and 20.5mm height. Operates within a -30°C to 80°C temperature range, with a 1ms turn-on delay.
Omron G3MC-202PL-DC24 technical specifications.
| Package/Case | SIP |
| Depth | 4.5mm |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.5mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Through Hole, PCB |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
