
The G3MC-202PL-VD-1DC12 is a solid state relay with a SPST throw configuration, capable of handling a load current of 2A. It has a SIP package and is mounted through a hole. The relay operates within a temperature range of -30°C to 80°C. It is available in bulk packaging.
Sign in to ask questions about the Omron G3MC-202PL-VD-1DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3MC-202PL-VD-1DC12 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Length | 24.5mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC-202PL-VD-1DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
