The Omron G3MC-202PL-VD-1DC24 is a solid state relay with a package quantity of one and a packaging type of bulk. It has a throw configuration of SPST and a termination type of PC Pin. The relay is designed for use in through hole mounting and has a package case type of SIP. It measures 20.5mm in height, 24.5mm in length, and 4.5mm in width. The relay is rated for a load current of 2A.
Omron G3MC-202PL-VD-1DC24 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Length | 24.5mm |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.