
The Omron G3MC-202PL-VDDC24 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 264V and a maximum load current of 2A. The relay is isolated with a voltage of 2.5kV and has a package quantity of 1 in a SIP case. It is designed for through hole mounting and has a termination of PC Pin.
Omron G3MC-202PL-VDDC24 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.5mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3MC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.