Relay, Ssr, Cur-Rtg 2A, Ctrl-V 12Dc, Vol-Rtg 100-240Ac, Pcb Mnt, Solder, 4 Pin
Omron G3MC-202PLDC12 technical specifications.
| Package/Case | SIP |
| Depth | 4.5mm |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | PCB, Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| Termination | PCB |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.
