Sign in to ask questions about the Omron G3MC-202PLDC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3MC-202PLDC5 technical specifications.
| Package/Case | SIP |
| Depth | 4.5mm |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | PCB, Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| Termination | PCB |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC-202PLDC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
