
Solid State Relay (SSR) with SPST-NO configuration, rated for 1A load current and up to 132V AC output. Features DC input, 2.5kV isolation voltage, and operates within a -30°C to 80°C temperature range. Mounts via through-hole or PCB with solder termination. Approvals include UL, CSA, and VDE.
Omron G3MC101PDC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Current Rating | 1A |
| Depth | 4.5mm |
| Height | 13.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 132V |
| Mount | Through Hole, PCB |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3MC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 120V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC101PDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
