
The Omron G3MC202PDC24 is a solid state relay with a current rating of 2A and a voltage rating of 240V AC and 264V DC. It has a package quantity of one and is packaged in a tray. The relay is approved by UL, CSA, and VDE and has an isolation voltage of 2.5kV. It can operate between -30°C and 80°C and is mounted through a hole or on a PCB.
Omron G3MC202PDC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Current Rating | 2A |
| Height | 20.5mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.5mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole, PCB |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | G3MC |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MC202PDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
