
Solid State Relay (SSR) with SPST-NO configuration, featuring a 5A AC output current rating and a 19-264V AC voltage range. This chassis, panel, DIN rail, or screw-mount relay offers 2.5kV isolation voltage and operates with a 7mA DC input current. Approvals include UL, CSA, VDE, and CE, with an operating temperature range of -30°C to 80°C.
Omron G3NA-205B-DC5-24 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 5A |
| Height | 27mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 19V |
| Mount | Chassis Mount, Panel, DIN Rail, Screw |
| Number of Poles | 1 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-205B-DC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
